
16-contact, female, right-angle modular connector with a shielded, through-hole solder terminal and locking mechanism. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC/DC voltage rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for telecom and datacom applications.
Molex 44248-0089 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 32.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.