The Molex 44248-0115 is a right-angle, through-hole mounted RJ-45 connector with 64 contacts and a terminal pitch of 2.04mm. It features a solder termination method and is rated for 1.5A per contact and 150VAC. The connector operates over a temperature range of -40°C to 85°C and is suitable for Cat 3 applications.
Molex 44248-0115 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 44248-0115 to view detailed technical specifications.
No datasheet is available for this part.