Molex 44262-4632 technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 44262 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 44262-4632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.