
Rectangular power connector featuring 6 male pin contacts and 6 positions across 2 rows. This straight, panel or cable mount plug offers a 5A current rating and a 250V operating supply voltage, with a maximum DC voltage rating of 176.25kV. Operating within a temperature range of -40°C to 105°C, it utilizes crimp termination and has a 3mm pitch with 0.118-inch row spacing. The connector is black, lead-containing, and RoHS compliant.
Molex 44300-0600 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Length | 25.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
