
8-circuit, 2-row male header with a 3mm pitch, designed for straight, panel-mount applications. Features a 5A current rating and a maximum operating voltage of 250V AC/DC, with a DC breakdown voltage of 176.25kV. Operating temperature range is -40°C to 105°C. This lead-free, RoHS-compliant component has a black housing and utilizes crimp termination.
Molex 44300-0800 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
