Rectangular power connector featuring 16 male pin contacts arranged in 2 rows with a 3mm pitch. This straight, panel or cable mount plug offers a 5A current rating and a maximum operating voltage of 250V AC/DC. Constructed with a black housing, it operates within a temperature range of -40°C to 105°C and utilizes crimp termination. The connector is RoHS and Reach SVHC compliant.
Molex 44300-1600 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.