
18-position, 2-row male header with a 3mm pitch, designed for crimp termination. Features a straight, panel-mount orientation with a 5A current rating and 250V AC/DC voltage rating. Constructed from black polyester housing with bronze contacts plated in tin, this component operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 44300-1800 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.84mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44300 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
