
Rectangular power connector featuring 24 male pin contacts made of tin-plated bronze. This straight, panel or cable mount plug offers a 5A current rating and a 250V operating supply voltage, with a maximum DC voltage rating of 176.25kV. The black housing has a pitch of 3mm and a row spacing of 0.118 inches, with overall dimensions of 52.84mm length, 16.2mm width, and 19.1mm depth. Operating within a temperature range of -40°C to 105°C, this lead-free and RoHS-compliant component utilizes crimp termination.
Molex 44300-2400 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44300-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
