
Rectangular power connector featuring 4 contacts in 2 rows with a 3mm pitch. This right-angle, through-hole mount receptacle offers male pin contacts with gold-plated brass for reliable connectivity. Rated for 5A current and 600V voltage, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 44428-0402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-0402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
