
Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | 0403 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18.71mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |