Molex 44428-0653 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Pitch | 3mm |
| Row Spacing | 3mm |
| Series | 44428 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-0653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.