Rectangular power connector featuring 12 contacts in 2 rows with a 3mm pitch. This right-angle, through-hole mounted receptacle offers a 5A current rating and 600V voltage rating. It utilizes brass contacts with gold plating and a tin finish, housed in a black, UL94 V-0 flammability rated insulator. Designed for solder termination, this component operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 44428-1202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
