14-position, 2-row right-angle male header with gold-plated brass male pin contacts. Features a 3mm pitch and 0.118-inch row spacing for secure connections. Rated for 5A current and 250V voltage, operating between -40°C and 105°C. Through-hole mounting with snap-in pegs ensures stable installation. Black housing is RoHS compliant and contains lead.
Molex 44428-1402 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.