
This 20-position right angle rectangular connector features a 3mm pitch and is rated for 600V and 5A. It has a brass contact material with tin plating and is available in a tray packaging with 336 pieces per package. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is not compliant with glow wire standards.
Molex 44428-2001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44428-2001 to view detailed technical specifications.
No datasheet is available for this part.
