The Molex 444280601 is a 6-contact HDR wire to board header with a 3mm terminal pitch. It features a right angle body orientation and is designed for through hole mounting. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum current rating of 8.5A per contact and a maximum voltage rating of 600V. The header is available in a through hole package type.
Molex 444280601 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Height | 11.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 444280601 to view detailed technical specifications.
No datasheet is available for this part.