Molex 44432-0402 technical specifications.
| Depth | 11.9mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Vertical |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.