Molex 44432-0403 technical specifications.
| Package/Case | 0403 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
