Vertical receptacle header with 10 positions and 10 circuits, featuring a 3mm pitch and 3mm row spacing. Constructed with brass contacts and tin plating, this black housing component offers a 5A current rating and a 600V voltage rating (250V DC rated). Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is supplied in tray packaging.
Molex 44432-1001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 588 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44432 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.