
16-position, 2-row shrouded header with a 3mm pitch for wire-to-board applications. Features male pin contacts made of brass with gold plating, rated for 5A current and 600V voltage. Straight, through-hole mounting with solder termination. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 105°C.
Molex 44432-1602 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44432 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
