Headers & Wire Housings MicroFit BMI Vert DR Hdr Pegs 30Au 18Ckt
Molex 44432-1853 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 378 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 44432 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 44432-1853 to view detailed technical specifications.
No datasheet is available for this part.