Molex 44441-1006 technical specifications.
| Contact Gender | Female |
| Current Rating | 18A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 44441 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 44441-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
