
Rectangular power connector featuring 3 contacts, female gender, and receptacle configuration. Rated for 18A current and 600V DC working voltage, with a 100V AC rating. This straight, crimp termination connector has a 7.49mm pitch, accommodates wire gauges from 18AWG to 14AWG, and operates within a -40°C to 75°C temperature range. Constructed with a black, low halogen, lead-free housing, it meets UL94 V-0 flammability and RoHS compliance.
Molex 44441-2003 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 18A |
| Depth | 27.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44441 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Width | 15.24mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44441-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.