Rectangular power connector featuring 5 female blade socket contacts, designed for free-hanging, cable mounting with a straight orientation. This receptacle offers a 600V DC rated voltage and 100V AC voltage rating, supporting a maximum current of 18A. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating, is glow wire compliant, and low halogen. Operating within a temperature range of -40°C to 75°C, it accommodates wire gauges from 18AWG to 14AWG and is RoHS compliant.
Molex 44441-2005 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Blade Socket |
| Current Rating | 18A |
| Depth | 27.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 15.24mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 38.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre™ 44441 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Width | 15.24mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44441-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.