2-position, 2-row wire-to-board header with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 11A and 600V DC/AC. This straight, through-hole mounted connector has a natural housing color and operates within a temperature range of -20°C to 105°C. Dimensions include a 16mm length, 9.6mm width, and 5mm height.
Molex 44472-0254 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Depth | 10mm |
| Gender | Female |
| Height | 5mm |
| Housing Color | Natural |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® HCS™ 44472 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-0254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
