Molex 44472-0312 technical specifications.
| Contact Plating | Tin |
| Current Rating | 11A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1518 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.