4-position, 2-row male header connector with a 4.2mm pitch and straight, vertical orientation. Features copper alloy contacts with tin plating, rated for 11A current and 600V voltage. Through-hole mounting with solder termination, housed in natural-colored, UL94 V-2 compliant material. Operates within a -40°C to 105°C temperature range.
Molex 44472-0454 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® HCS™ 44472 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-0454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.