Molex 44472-0455 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-0455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.