5-position, single-row vertical header with 4.2mm pitch. Features copper contacts with tin plating, rated for 11A current and 600V voltage. Constructed with white, low halogen material, achieving UL94 V-0 flammability. Designed for through-hole mounting and operation within a -40°C to 105°C temperature range. RoHS compliant.
Molex 44472-0502 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-0502 to view detailed technical specifications.
No datasheet is available for this part.