
The Molex 44472-1253 is a 12-position, 2-row male connector with a current rating of 9A and a voltage rating of 600V. It features a tin contact plating and is packaged in a tray with 600 pieces. The connector is RoHS compliant and has a pitch of 4.2mm and a row spacing of 5.5mm. It is designed for through-hole termination and is not glow wire compliant.
Molex 44472-1253 technical specifications.
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-1253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.