Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

44472-1255

Datasheet
12 Pos 2 Row 4.2mm Pitch Straight Header, 11A, 600V
Molex

44472-1255

12 Pos 2 Row 4.2mm Pitch Straight Header, 11A, 600V

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

Dual-row, 12-position male header with straight orientation and 4.2mm pitch. Features a 600V voltage rating, 11A current rating, and tin-plated copper alloy contacts. This UL94 V-0 flammability rated component operates from -40°C to 105°C and utilizes through-hole termination.

Voltage Rating600V
Current Rating11A
Quick Jump:

Technical Specifications

Molex 44472-1255 technical specifications.

General

Color
White
Contact Gender
Male
Contact Material
Copper Alloy, Copper
Contact Plating
Tin
Current Rating
11A
Depth
6.9mm
Flammability Rating
UL94 V-0
Glow Wire Compliant
Non-compliant
Housing Color
Natural
Length
26.4mm
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Number of Circuits
12
Number of Contacts
12
Number of Ports
1
Number of Positions
12
Number of Rows
2
Orientation
Straight
Package Quantity
720
Packaging
Tray
Pitch
4.2mm
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Row Spacing
4.2mm
Series
44472
Termination
Through Hole
Voltage Rating
600V
DC Rated Voltage
600V

Compliance

RoHS
Compliant

Datasheet

Molex 44472-1255 Datasheet

Download the complete datasheet for Molex 44472-1255 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com