Molex 44472-1454 technical specifications.
| Contact Material | Copper Alloy |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-1454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.