Molex 44472-1882 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 11A |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 245 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-1882 to view detailed technical specifications.
No datasheet is available for this part.