22-circuit, 2-row, straight, through-hole mount header assembly with a 4.2mm pitch and 4.2mm row spacing. Features copper alloy contacts with tin plating, a 3.5mm contact post length, and a 600V voltage rating. Rated for 11A current and 30 mating cycles, operating between -40°C and 105°C. This natural colored component is UL94 V-2 flammability rated and RoHS compliant.
Molex 44472-2252 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 11A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44472 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-2252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.