Molex 44472-2282 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 11A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 44472-2282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.