Molex 444720252 technical specifications.
| Contact Plating | Tin |
| Current Rating | 11A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 44472 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 444720252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.