Molex 444723000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1518 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 44472 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 444723000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.