Molex 44474-0611 technical specifications.
| Package/Case | 0611 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 11A |
| Depth | 15mm |
| Gender | Male |
| Length | 21.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | 44474 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44474-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.