This power connector features 18 female copper alloy contacts with tin plating, rated for 600V and 11A. The connector has a vertical orientation and is terminated through a hole. It is packaged in a tray with 960 units per package and is compliant with RoHS regulations.
Molex 44475-1821 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 11A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44475 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44475-1821 to view detailed technical specifications.
No datasheet is available for this part.