
Female signal connector accessory featuring a 1.25mm pitch and straight orientation. This through-hole and cable mount component supports 2 contacts across 1 row, with a current rating of 11A and a voltage rating of 600V DC. Constructed with copper, bronze, and copper alloy contacts with tin and copper plating, it operates within a temperature range of -40°C to 105°C. The beige, halogen-free, and lead-free housing measures 3.2mm in depth, 4.2mm in height, and 4.25mm in length, accommodating wire gauges from 20AWG to 18AWG.
Molex 44476-1112 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Copper Alloy, Tin |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 11A |
| Depth | 3.2mm |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 4.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44476 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44476-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.