Male, straight, unshielded signal contact for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features tin-plated copper alloy construction with a 11A current rating. Designed for crimp termination with wire gauges from 20AWG to 18AWG. Operating temperature range is -40°C to 105°C. This non-insulated component is supplied on tape and reel.
Molex 44478-1111 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 11A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Insulation | Non-Insulated |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 44478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44478-1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.