Male pin contact for signal applications, featuring a straight, through-hole, cable mount orientation. Constructed from a copper alloy with tin plating, this component supports wire gauges from 20 AWG to 18 AWG and offers a current rating of up to 12A. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 600V DC. The contact is halogen-free and lead-free, with dimensions of 5.5mm length, 4.5mm height, and 3.6mm depth.
Molex 44478-1112 technical specifications.
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 11A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 44478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44478-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.