Molex 44478-3111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 11A |
| Depth | 3.6mm |
| Height | 4.5mm |
| Insulation | Non-Insulated |
| Length | 16.8mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Plus HCS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44478-3111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.