Molex 44478-3211 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 44478 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44478-3211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.