Molex 444820001 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 44482 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 444820001 to view detailed technical specifications.
No datasheet is available for this part.