Molex 44485-3211 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 14.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Plating Thickness | 0.76m |
| RoHS Compliant | Yes |
| Series | 44485 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 44485-3211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.