Molex 444990009 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 44499 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 444990009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.