Molex 444990038 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 44499 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 444990038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.