Molex
44540-0007
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.394 inch Pitch, Locking, Black Insulator, Receptacle
MountingRIGHT ANGLE
Quick Jump:
Technical Specifications
Molex 44540-0007 technical specifications.
General
Insulator Material
GLASS FILLED NYLON
Total Number of Contacts
3
Contact Gender
MALE
Reliability
COMMERCIAL
Manufacturer Series
44540
Mounting Style
RIGHT ANGLE
Insulator Color
BLACK
Number Of Connectors
ONE
Contact Finish Termination
TIN OVER NICKEL
Compliance
REACH
unknown
Military Spec
True
Datasheet
Molex 44540-0007 Datasheet
Download the complete datasheet for Molex 44540-0007 to view detailed technical specifications.
No datasheet is available for this part.