Molex 4455C-08AAA/3800-1338 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 2.5A |
| Gender | Female |
| Mount | Socket |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 4455C-08AAA/3800-1338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.