
32-contact female telecom and datacom connector featuring a right-angle, through-hole mount design. This shielded, modular connector offers 4 ports with 8 positions per port, utilizing gold-plated bronze contacts for reliable connectivity. Rated for 1.5A and 150V, it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. The black housing ensures durability, and the component is RoHS compliant.
Molex 44560-0024 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 58.19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 44560 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44560-0024 to view detailed technical specifications.
No datasheet is available for this part.
